TE Connectivity 829154-4 AMP-QUICK Header Male Unshrouded 4-Pin

MPN
829154-4
Order Code
14-4077
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 08/10/2026

TE Connectivity 829154-4 is a male unshrouded 4-pin header.

This component features a quick-connect design for efficient assembly.

It is commonly used in printed circuit boards for signal and power applications.

The header provides a reliable connection in both consumer electronics and industrial equipment.


Type Shrouded Header
Number of Rows 1
Body Orientation Straight
Gender HDR
Mounting Through Hole
Number of Contacts 4
Product Depth (mm) 4.9
Product Height (mm) 8.8
Product Length (mm) 9.66
Terminal Pitch (mm) 2.54
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot