TE Connectivity 829114-8 Headers 2X8P MOD2 Male Shrouded

MPN
829114-8
Order Code
14-6234
Country of Origin
Germany
Qty Unit Price (Ex VAT)
30+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity 829114-8 is a robust, shrouded male header designed for 2x8-position configurations.

It features a durable design with reliable connectivity.

This component is typically used in electronics and communications equipment.

Its shrouded design provides protection and secure mating in various applications.


Type Unshrouded Header
Number of Positions 8
Number of Rows 2
Body Orientation Straight
Gender HDR
Max Current Rating 5/ContactA
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mounting Through Hole
Product Depth (mm) 5
Product Height (mm) 6.2
Product Length (mm) 20.32
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot