TE Connectivity 828986-1 System Cavity Plug Male Connector 2.5Mm Unshrouded

MPN
828986-1
Order Code
14-5669
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 828986-1 is a cavity plug for male connectors with a 2.5 mm interface.

It features an unshrouded design, ensuring secure and efficient connectivity.

The plug is typically used in automotive and industrial applications for reliable performance.

Its robust construction provides lasting durability in demanding environments.


Type Connector Seals & Cavity Plugs
Gender Male
Colour Brown
Depth 12.5mm
ELV Compliant
Lead Free Not Applicable
Material Silicone
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Operating Temperature (Max) 257
Operating Temperature Range -31 – 257
Package Quantity 5000
Packaging Bulk
Packaging Method Package
Packaging Quantity 5000
Primary Product Material Silicone
Radiation Hardening No
Ratings IP57
RoHS Compliant Yes
Series 2.5mm System

Reviews

Be the first to submit a review

Trustpilot