TE Connectivity 828922-2 Automotive Connector Cavity Plug Male Unshrouded

MPN
828922-2
Order Code
14-0979
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £100.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TE Connectivity's 828922-2 is an automotive connector cavity plug male, unshrouded for secure connections.

It is designed to protect open cavities from environmental factors.

This component is ideal for use in automotive applications where durability and reliability are crucial.

The 828922-2 ensures optimal performance in challenging conditions.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Plug
Number of Rows N/A
Colour Green
ELV Compliant
Lead Free Not Applicable
Material Silicone
Package Quantity 60000
Packaging Box
Packaging Method Box
Packaging Quantity 60000
Primary Product Material Silicone
Radiation Hardening No
Ratings IP57
RoHS Compliant Yes
Series MCP 2.8

Reviews

Be the first to submit a review

Trustpilot