TE Connectivity 828907-1 JUN-POW-TIM Connector Female Shrouded 55P Automotive

MPN
828907-1
Order Code
14-0919
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 2,124 in stock

TE Connectivity's 828907-1 is a female shrouded connector featuring 55 positions.

It is designed for automotive applications, ensuring reliable electrical connections.

The connector provides secure mating with a protective shroud, enhancing durability.

Its robust construction makes it suitable for use in challenging automotive environments.


Number of Contacts 55
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 1.585inch
Housing Color Black
Hybrid Connector No
Length 52.55mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 648
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief Yes (With)
Termination Crimp
Width 1.417inch

Reviews

Be the first to submit a review

Trustpilot