TE Connectivity 828801-6 Automotive Male Connector Right Angle 18 Contact

MPN
828801-6
Order Code
14-1089
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
40+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 11,283 in stock

The TE Connectivity 828801-6 is an automotive male connector with a right-angle design featuring 18 contacts.

It is made of durable materials suitable for harsh environments.

This connector is typically used in automotive applications for secure and reliable electrical connections.

It is ideal for use in engine compartments and other areas exposed to challenging conditions.


Number of Positions 18
Pitch 0.22inch
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Material Tin
Contact Plating Tin
Contact Type Tab
ELV Compliant
Gender Male
Length 61.1mm
Mount Through Hole
Package Quantity 245
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 25.9

Reviews

Be the first to submit a review

Trustpilot