TE Connectivity 828801-5 Blade Contact Header Connector Male Unshrouded 2x7P 30

MPN
828801-5
Order Code
14-1397
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity 828801-5 is a male unshrouded connector featuring a 2x7 pin configuration.

It is designed with a pitch of 30 nanometres, providing a compact solution for tight spaces.

This connector is commonly used in computer systems and consumer electronics for reliable signal transmission.

Its robust construction ensures secure and durable connections in various applications.


Number of Positions 14
Pitch 5.6mm
Orientation Right Angle
Circuit Application Signal
Colour Black
Contact Material Brass, Tin
Contact Plating Tin
Contact Type Tab
ELV Compliant
Gender Male
Lead Pitch 5mm
Length 51.1mm
Mount Through Hole
Number of Contacts 14
Number of Rows 2
Package Quantity 294
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 25.9

Reviews

Be the first to submit a review

Trustpilot