TE Connectivity 828657-3 J-P-T Socket Housing 2 Pins 5 Mm Spacing

Image Representative of Range

TE Connectivity 828657-3 J-P-T Socket Housing 2 Pins 5 Mm Spacing

MPN
828657-3
EAN-13
2050003865562
Order Code
07-4994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.13
50+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

TE Connectivity's 828657-3 is an unshrouded connector featuring two female contacts.

This part is known for its reliable performance and robust design.

It is typically used in various electronic applications for secure and efficient electrical connections.

The connector is suited for environments where unshrouded configurations are preferred.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Colour Black
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 5mm
Depth 28mm
Dimensions (L x W x H) 23.4 x 22 x 28 mm
ELV Compliant
Height 28mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 23.4mm
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2800
Packaging Carton
Pin shape Rectangular
Pins per row 2
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22mm

Reviews

Be the first to submit a review

Trustpilot