TE Connectivity 828549-6 AMP-QUICK Headers Wire Housing 6P Male Shrouded

MPN
828549-6
Order Code
15-9436
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £0.420
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 828549-6 is a wire housing designed for AMP-QUICK headers.

It is a 6-position male shrouded connector, providing secure and reliable connections.

This component is used in various electronic applications for efficient power or signal transmission.

Ideal for equipment where space and durability are crucial.


Type Wire to Board
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Right Angle
Gender PIN
Height 4.9mm
Mounting Through Hole
Number of Contacts 6
Terminal Pitch 2.54mm
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot