TE Connectivity 828548-6 Headers & Wire Housings 6P Male Shrouded Connector

MPN
828548-6
Order Code
15-9589
Country of Origin
Poland
Qty Unit Price (Ex VAT)
272+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 272
Available to back orderBack-order availability date - 10/06/2026

TE Connectivity 828548-6 is a six-position male shrouded connector.

It features a reliable locking mechanism and durable construction for secure connections.

This connector is typically used in automotive and industrial applications.

Its design ensures protection against environmental factors and mechanical stress.


Pitch 2.54mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Copper Alloy, Bronze
Contact Mating Length 2.9mm
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
Depth 4.9mm
Flammability Rating UL94 V-0
Housing Colour Natural
Insulation Colour Natural
Insulation Material PBT
Length 14.74mm
Mount Through Hole
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 750
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series AMP-QUICK
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot