TE Connectivity 828296-8 Headers Male 8P Unshrouded MOD 2 Stift LEI

MPN
828296-8
Order Code
14-3191
Country of Origin
Germany
Qty Unit Price (Ex VAT)
80+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 174 in stock

TE Connectivity's 828296-8 is a male header with eight positions, unshrouded and designed for versatility.

It features a robust mod 2 format ensuring reliable connections.

This component is ideally used in electronics for circuit boards, facilitating secure electrical connections.

The part's unshrouded design allows for easy access and flexibility in various applications.


Type PCB Headers & Receptacles
Number of Positions 16
Number of Rows 2
Body Orientation Straight
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 5
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Dielectric Withstanding Voltage (Max) 750
Gender HDR
Header Type Breakaway
Housing Material PBT
Insulation Resistance 5000
Mating Alignment Without
Mating Square Post Dimension .025
Max Current Rating 5/ContactA
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mounting Through Hole
Operating Temperature Range -85 – 221
Packaging Method Box
Packaging Quantity 100
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3 – 5
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Primary Product colour Green
Product Depth (mm) 5
Product Height (mm) 26.8
Product Length (mm) 20.32
Row Spacing (mm) 2.54
Row-to-Row Spacing .1
Sealable No
Square Termination Post & Tail Dimension .025
Terminal Pitch (mm) 2.54
Termination Method Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot