TE Connectivity 828102-1 D-Sub Tools & Hardware HD-20SCHRAUB Female Unshrouded

MPN
828102-1
Order Code
14-2691
Country of Origin
Germany
Qty Unit Price (Ex VAT)
250+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 16,245 in stock

TE Connectivity's 828102-1 is a D-sub connector tool and hardware for female unshrouded connectors.

It features an HD-20 screw terminal design.

Known for reliable performance, it is typically used in electronic and data communication applications.

This part ensures secure connections in various technical environments.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 5mm
ELV Compliant
Gender Female
Length 11.2mm
Material Brass
Mount Screw
Package Quantity 2000
Packaging Carton
Packaging Method Carton
Packaging Quantity 2000
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE® HD
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot