TE Connectivity 827914-1 Headers 2POS Shunt Female Unshrouded

MPN
827914-1
Order Code
15-8919
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity's 827914-1 is a 2-position shunt header designed for female connectors.

It features an unshrouded configuration for straightforward connections.

This component is typically used in electronics for bridging circuits on printed circuit boards.

Its robust design ensures reliable performance in various applications.


Type Board-to-Board Jumpers & Shunts
Number of Positions 2
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Body Material Copper
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Green
Compatible With Approved Standards Products UL
Connector & Contact Terminates To Printed Circuit Board
Connector System Board-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3.0
Contact Gender Female
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .4
Contact Plating Gold
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.236inch
Housing Color Green
Housing Material PBT GF
Lead Free Not Applicable
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 – 185
Package Quantity 1400
Packaging Box
Packaging Method Box
Packaging Quantity 1400
Plating Thickness 0.4um
Primary Product colour Green
Product Height .236
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD IV
UL Flammability Rating UL 94V-0
Width 6mm

Reviews

Be the first to submit a review

Trustpilot