TE Connectivity 827603-1 Junior-Timer Connector Female Unshrouded 12P Auto

MPN
827603-1
Order Code
15-9547
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 930 in stock

TE Connectivity provides the 827603-1 Junior-Timer connector, designed as a female unshrouded type with 12 positions.

This connector supports secure and reliable connections for automotive applications.

It offers robust performance and versatility in various vehicle electrical systems.

Common uses include harness assemblies and automotive circuit interfaces.


Number of Contacts 12
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 22mm
ELV Compliant
Height 0.866inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.89inch
Mating Tab Width 0.11inch
Mount Free Hanging
Orientation Straight
Package Quantity 750
Packaging Bag
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot