TE Connectivity 827551-3 Socket Housing 2 Pins 5 Mm Contact Spacing

Image Representative of Range

TE Connectivity 827551-3 Socket Housing 2 Pins 5 Mm Contact Spacing

MPN
827551-3
EAN-13
2050003865012
Order Code
07-4988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.21
2500+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

TE Connectivity manufactures the socket housing cable J-P-T, part number 827551-3, which supports two pins with a contact spacing of 5 mm. This component serves as a reliable connector in electrical and electronic applications, ensuring stable and secure connections. It is typically used in automotive and industrial applications where robust and durable connections are required.
Type Socket housing cable
Pitch 5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material Polyamide
Circuit Application Signal
Color Black
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
CS 5mm
Depth 28mm
Dimensions (L x W x H) 23.4 x 22 x 28 mm
ELV Compliant
Gender Female
Height 28mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 23.4mm
Mating Tab Width 0.11inch
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 500
Packaging Bag
Pin shape Rectangular
Pins per row 2
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22mm

Reviews

Be the first to submit a review

Trustpilot