The TE Connectivity 826949-5 is a male shrouded connector designed for secure and reliable electrical connections.
It provides a 5-position configuration, ensuring robust connectivity for modular wiring systems.
This connector is commonly used in computer and telecommunications equipment for signal and data transfer.
Its sturdy construction offers protection against wear and environmental factors.
- Product type: connector
- Connector type: pin header
- Applies to: printed circuit board
- Colour: green
- Length: 3.2mm (.1259 in )
- Number of positions per row: 5
- Number of rows: 1
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: tin
- Contact plating thickness: 2µm
- Contact base material: phosphor bronze
- Housing material: PBT gv
- UL flammability rating: UL94 V-0
- Mounting orientation: Horizontal/90°
- Contact current rating (A): 5
- Termination method to PCB: through hole
- Solder tail contact plating material: tin
- Header type: breakaway
- Termination post length: 3.2mm (.1259 in )
- Profile: standard
- Contact shape: square
- Post size: .63mm (.024 in )
- Termination end plating material: tin
- Mating post length: 5.8mm (.228 in )
- Dielectric withstanding voltage: 1000 V
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 826949-5
| Type |
PCB Headers & Receptacles |
| Number of Positions |
5 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 |
| Contact Mating Length |
5.8mm |
| Contact Plating |
Tin |
| Contact Post Length |
0.1259inch |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Breakaway |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Green |
| Housing Material |
PBT |
| Insulation Material |
PBT |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Pitch |
2.54mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-65°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
700 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
700 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.062 |
| Pin Length |
5.8mm |
| Plating Thickness |
2um |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |