TE Connectivity 826947-6 Ampmodu II Pin Header Right Angle Tin 1 x 6P Green

Image Representative of Range

TE Connectivity 826947-6 Ampmodu II Pin Header Right Angle Tin 1 x 6P Green

MPN
826947-6
Order Code
63-7754
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
12000+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Despatched within 5 working days - 10,000 in stock

TE Connectivity 826947-6 is an unshrouded male header with six positions and right-angle orientation.

The contacts are tin plated, which ensures good conductivity and corrosion resistance.

This breakaway header is typically used in printed circuit boards for various electronic applications.

It is ideal for use in prototyping and custom configurations due to its breakaway design.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 6
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 2µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin
  • Mating post length: 6.7mm (.264 in )
  • Dielectric withstanding voltage: 1000 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 826947-6
Type Header
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right Angle
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Green
Connection Through hole
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11
Contact Mating Length 6.7mm
Contact Plating Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Depth 10.8mm
Dielectric Withstanding Voltage (Max) 750
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Housing Material PBT
Insulation Material PBT
Insulation Resistance 5000
Keyed No
Lead Length 3.19786mm
Lead Pitch 2.54mm
Length 15.24mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 2
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness (Recommended) .062
Pin Length 6.7mm
Plating Thickness 2um
Primary Product colour Green
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot