TE Connectivity 826937-6 is an unshrouded AMPMODU header with 6 male pins.
It features a 2.54mm pitch, providing compact and reliable connections.
The header is suitable for a variety of electronic applications, including signal and power distribution.
Its robust design makes it ideal for use in circuit boards and other electronic assemblies.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
STRAIGHT |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
5 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Breakaway |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Manufacturer Series |
826937 |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.055 |
| Primary Product colour |
Green |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.099 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
6 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |