TE Connectivity 826662-3 Ampmodu II Short Header Right Angle Gold 2x3P Green

Image Representative of Range

TE Connectivity 826662-3 Ampmodu II Short Header Right Angle Gold 2x3P Green

MPN
826662-3
Order Code
63-7756
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
600+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderPlease contact us for lead time

The AMPMODU II range of plated double row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: .8µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin
  • Mating post length: 5.8mm (.228 in )
  • Dielectric withstanding voltage: 1000 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 826662-3
Pitch 2.54mm
No. of Rows 2
No. of Ways 6
Board Standoff No (Without)
Colour Green
Contact Current Rating 5a
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Length 5.8mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Type Male Pin
Current Rating 3a
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Green
Insulation Colour Green
Insulation Material PBT
Keyed No
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 6
Number of Positions 6
Number of Rows 2
Orientation Right Angle
Package Quantity 600
Packaging Carton
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Plating Thickness 0.8um
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot