TE Connectivity 826656-2 Board Connector Male 4 Contacts 2 Rows Unshrouded

MPN
826656-2
Order Code
14-4250
Country of Origin
Poland
Qty Unit Price (Ex VAT)
600+ £0.324
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 21,854 in stock

The TE Connectivity 826656-2 is a male board connector with four contacts arranged in two rows.

This unshrouded connector is ideal for use in printed circuit boards where space is a concern.

Its design facilitates a reliable electrical connection in compact electronic assemblies.

Typical applications include telecommunications equipment and consumer electronics.


Type PCB Headers & Receptacles
Number of Positions 4
Pitch 2.54mm
Orientation Straight
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Mating Length 5.8mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Depth 5mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Housing Material PBT
Insulation Material PBT
Insulation Resistance 5000
Keyed No
Lead Length 3.19786mm
Length 10.16mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 4
Number of Rows 2
Operating Temperature Range -85 – 221
Package Quantity 1500
Packaging Carton
Packaging Method Carton
Packaging Quantity 1500
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .062
Plating Thickness 0.8um
Primary Product colour Green
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot