TE Connectivity's 826648-3 board connector features three contacts arranged in a single row with a male straight orientation.
This component is designed for secure and reliable connections in electronic boards.
Known for its durability, it is suitable for use in various consumer and industrial electronic devices.
Its compact design makes it ideal for applications where space is at a premium.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
3 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Mating Length |
0.315inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.1259inch |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Header Type |
Breakaway |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Green |
| Housing Material |
PBT |
| Insulation Color |
Green |
| Insulation Material |
PBT |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Length |
3.19786mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Straddle Mount |
| Number of Contacts |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
1500 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
1500 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
3 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
0.8um |
| Primary Product colour |
Green |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |