TE Connectivity 826629-9 Headers & Wire Housings Male Unshrouded 1x09 Positions

MPN
826629-9
Order Code
14-4283
Country of Origin
Poland
Qty Unit Price (Ex VAT)
100+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 65 in stock

The TE Connectivity 826629-9 is a male, unshrouded header with a 1x09 configuration, featuring vertical orientation and gold-plated contacts.

Its robust construction provides reliability in various applications.

Ideal for use in electronic circuitry and prototyping, it supports secure and stable connections.

This component suits industries where dependable electrical interfaces are critical.


Number of Positions 9
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Board Standoff No (Without)
Colour Green
Contact Gender Male
Contact Material Bronze
Contact Mating Length 6.7mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Type Male Pin
Current Rating 3a
Depth 2.5mm
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Green
Keyed No
Length 22.86mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Straddle Mount
Package Quantity 500
Packaging Carton
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Thickness 3um
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot