TE Connectivity's 826629-2 is a board connector with 2 contacts arranged in a single row.
It is an unshrouded, male connector designed for reliable electrical connections.
The connector is ideal for use in various electronic applications, including circuit boards.
This product offers simplicity and efficiency for straightforward connectivity needs.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Pitch |
2.54 x 5.08mm |
| Orientation |
Straight |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
5 |
| Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
750VAC |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Breakaway |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Insulator Color |
GREEN |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Carton |
| Packaging Quantity |
3000 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
3 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
31u |
| Primary Product colour |
Green |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
2 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |