The TE Connectivity 826470-6 is a pin header with a male unshrouded design.
It features a 2x06P configuration providing 12 pins in total.
This component is ideal for use in connecting PCBs.
Its compact and versatile design suits various electronic applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
12 |
| Pitch |
2.54mm |
| Orientation |
Right Angle |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
CUL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Mating Length |
6.7mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.1259inch |
| Contact Protection |
No (Without) |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Header Type |
Partially Shrouded |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
Yes |
| Housing Color |
Black |
| Housing Material |
PCT |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Length |
3.19786mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
12 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
200 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
200 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
3 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
3um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250V |