TE Connectivity 826468-6 Header Female Shrouded Right Angle Gold Plated 1X06P

MPN
826468-6
Order Code
14-4249
Country of Origin
Poland
Qty Unit Price (Ex VAT)
125+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,614 in stock

The TE Connectivity 826468-6 is a female shrouded header with a right-angle design and gold plating for enhanced conductivity and corrosion resistance.

It features a single row of six positions, making it ideal for compact electronic applications.

The header's gold plating ensures reliable performance in varying environmental conditions.

Typically used in circuitry connections for consumer electronics and telecommunications equipment.


Type PCB Headers & Receptacles
Number of Positions 6
Pitch 2.54
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products CUL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Mating Length 6.7mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Partially Shrouded
High Speed Serial Data Connector No
High Temperature Housing Yes
Housing Color Black
Housing Material PCT
Insulation Color Black
Insulation Material Glass
Insulation Resistance 5000
Lead Pitch 2.54mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 100
Packaging Carton
Packaging Method Carton
Packaging Quantity 100
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness (Recommended) .062
Plating Thickness 5um
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Working Voltage 250v

Reviews

Be the first to submit a review

Trustpilot