TE Connectivity 826467-8 is a male shrouded header with a 1x08 pin configuration.
It features robust construction for reliability in electrical connections.
This component is ideal for applications in automotive and industrial electronic systems.
The design ensures secure connections and protection against environmental factors.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Pitch |
2.54 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
CUL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Zinc |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
CuZn |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Mating Length |
6.7mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.1259inch |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
6mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
Yes |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Black |
| Insulation Material |
Glass |
| Insulation Resistance |
5000 |
| Keyed |
Yes |
| Lead Length |
3.19786mm |
| Lead Pitch |
2.54mm |
| Length |
20.32mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Package Quantity |
150 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
150 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
3 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
5um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Working Voltage |
250v |