TE Connectivity's 825437-4 is a connector header with a male, right angle, and unshrouded design.
It features four positions and is ideal for PCB applications.
This component is commonly used in electronic devices for secure and reliable connections.
Its compact design makes it suitable for space-constrained environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
4 |
| Pitch |
2.54mm |
| Orientation |
Right Angle |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
CuZn |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Mating Length |
6.7mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.1259inch |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Header Type |
Breakaway |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Green |
| Housing Material |
PBT |
| Input Current |
3a |
| Insulation Color |
Green |
| Insulation Material |
PBT |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
4 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
700 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
700 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2.5 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
2.5um |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |