TE Connectivity 825433-7 Ampmodu II Pin Header Gold 1 x 7P Green

Image Representative of Range

TE Connectivity 825433-7 Ampmodu II Pin Header Gold 1 x 7P Green

MPN
825433-7
Order Code
63-7776
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
500+ £0.761
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

TE Connectivity 825433-7 is a board connector with male orientation and 7 contacts.

It features a single row of straight pins designed for easy integration.

This connector is ideal for applications requiring reliable electrical connections on printed circuit boards.

Suitable for use in electronic devices and communication equipment.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 7
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: 2.5
  • Contact base material: brass, cuzn
  • Housing material: PBT GF, PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin over nickel
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .64mm (.025 in )
  • Termination end plating material: tin
  • Mating post length: 6.7mm (.264 in )
  • Dielectric withstanding voltage: 750 vrms
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 825433-7
Type PCB Headers & Receptacles
Number of Positions 7
Pitch 2.54mm
Number of Rows 1
Mouning Orientation STRAIGHT
Centerline (Pitch) 2.54mm
Circuit Application Signal
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 5
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Dielectric Withstanding Voltage 750VAC
Dielectric Withstanding Voltage (Max) 750
Header Type Breakaway
Housing Material PBT
Insulation Resistance 5000
Insulator Color GREEN
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Alignment Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature Range -85 – 221
Packaging Method Box
Packaging Quantity 500
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 2.5
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Plating Thickness 31u
Primary Product colour Green
Reliability COMMERCIAL
Sealable No
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
Termination Type SOLDER
Total Number of Contacts 7
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot