TE Connectivity 825308 Rack & Panel Connector Male Unshrouded 062PIN 40P

MPN
825308
Order Code
14-5150
Country of Origin
Austria
Qty Unit Price (Ex VAT)
100+ £49.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 104 in stock

TE Connectivity 825308 is a rack and panel connector with a male, unshrouded design.

It features 62 pins and 40 positions for versatile connectivity.

This connector is ideal for use in electronic and industrial equipment where reliable connections are crucial.

Its robust build ensures durability in demanding environmental conditions.


Type Shrouded Header
Number of Positions 40
Mounting Angle Straight
Body Orientation Straight
Gender HDR
Mounting Through Hole
Number of Contacts 40
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot