TE Connectivity 814458-000 Heat Shrink Cable Boots & End Caps D-SUB Miniature

MPN
814458-000
Order Code
15-7882
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
275+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 275
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity, 814458-000, offers heat shrink cable boots and end caps designed for securing D-sub miniature connectors.

These components provide strain relief and environmental protection.

With their durable construction, they are ideal for aerospace and military applications.

Their shrink-to-fit feature ensures a snug fit around cables and connectors.


Type D-Sub Connector Boots
Colour Black
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Orientation Right Angle
Package Quantity 10
Package/Case Molded
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series Thermofit 234A0

Reviews

Be the first to submit a review

Trustpilot