TE Connectivity 8-968975-2 Socket Housing 21 Pins 1 pc MCP Series

Image Representative of Range

TE Connectivity 8-968975-2 Socket Housing 21 Pins 1 pc MCP Series

MPN
8-968975-2
EAN-13
2050003066167
Order Code
07-5029
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.15
100+ £0.840
500+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

TE Connectivity's 8-968975-2 is a female shrouded automotive connector with 21 positions.

Featuring an MCP2.8 contact system, it provides reliable electrical performance.

Designed for robust automotive applications, it ensures secure connectivity.

It is typically used in vehicle wiring harness systems for signal and power distribution.


Type Socket housing cable
Pitch 5mm
Number of Ways 21
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Case Material PBT GF
Circuit Application Signal
Code A
Color Grey
Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Depth 24mm
Dimensions (L x W x H) 24 x 41 x 25.4 mm
ELV Compliant
Gender Receptacle
Height 25.4mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 24mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Cable
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 28V DC
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 900
Packaging Carton
Pin shape Rectangular
Pins per row 7
Polarized No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Width 41mm

Reviews

Be the first to submit a review

Trustpilot