TE Connectivity 8-968975-2 MCP2.8 Automotive Connector Female Shrouded 21P

MPN
8-968975-2
Order Code
14-1835
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
65+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 90 in stock

TE Connectivity's 8-968975-2 is a female shrouded automotive connector with 21 positions.

Featuring an MCP2.8 contact system, it provides reliable electrical performance.

Designed for robust automotive applications, it ensures secure connectivity.

It is typically used in vehicle wiring harness systems for signal and power distribution.


Type Automotive Connector
Number of Contacts 21
Gender Receptacle
Number of Rows 3
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Depth 24mm
ELV Compliant
Height 24mm
Housing Color Grey
Hybrid Connector No
Insulation Material PBT
Length 1.476inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 900
Packaging Carton
Pitch 5mm
Polarized No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Width 41mm

Reviews

Be the first to submit a review

Trustpilot