TE Connectivity 8-968974-1 AMP MCP Connector Housing Female Unshrouded

MPN
8-968974-1
Order Code
14-1275
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 57,741 in stock

The TE Connectivity 8-968974-1 is a connector housing designed for female contacts in unshrouded configurations.

It features a durable construction for reliable electrical connections.

This connector is suitable for automotive and industrial applications.

Its compact design allows for ease of integration into wiring systems.


Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
DC Rated Voltage 28v
Depth 24mm
ELV Compliant
Gender Female
Height 24mm
Housing colour Grey
Hybrid Connector No
Insulation Material PBT
Length 36mm
Material Polyamide
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 18
Number of Positions 18
Orientation Straight
Package Quantity 1000
Packaging Box
Polarized Yes
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.417inch
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot