TE Connectivity 8-968973-2 Socket Housing Cable 15 Pins MCP 1 pc

Image Representative of Range

TE Connectivity 8-968973-2 Socket Housing Cable 15 Pins MCP 1 pc

MPN
8-968973-2
EAN-13
2050003065924
Order Code
07-5026
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.12
100+ £0.881
500+ £0.819
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

TE Connectivity 8-968973-2 is an automotive connector with female shrouded 15-position MCP2.8 type.

It features a robust design suitable for secure and reliable electrical connections in vehicles.

The connector provides excellent resistance to vibration and environmental factors.

Typical applications include automotive power and signal distribution systems.


Type Socket housing cable
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Case Material PBT GF
Code A
Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Gender FEMALE
Dimensions (L x W x H) 24 x 31 x 25.4 mm
Height 25.4mm
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 24mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute MCP
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 28V DC
Pin shape Rectangular
Pins per row 5
Series MCP
Total Number of Contacts 15
Width 31mm

Reviews

Be the first to submit a review

Trustpilot