TE Connectivity 8-968973-1 Socket Housing Cable MCP 15 Pins

Image Representative of Range

TE Connectivity 8-968973-1 Socket Housing Cable MCP 15 Pins

MPN
8-968973-1
EAN-13
2050003066129
Order Code
07-5025
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.960
100+ £0.721
500+ £0.701
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TE Connectivity 8-968973-1 is a female shrouded automotive connector with 15 positions.

It supports MCP 2.8 type contacts and ensures reliable performance in automotive applications.

The connector is designed for use in harsh environments, offering enhanced durability and vibration resistance.

Typical applications include automotive powertrain systems and general vehicle wiring. .


Type Socket housing cable
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Case Material PBT GF
Circuit Application Signal
Code A
Color Violet
Colour Purple
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
Depth 23.5mm
Dimensions (L x W x H) 24 x 31 x 25.4 mm
ELV Compliant
Gender Female
Height 25.4mm
Housing Color Violet
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 24mm
Material Polyamide
Mating Tab Width 0.11inch
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 28V DC
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 1200
Packaging Carton
Pin shape Rectangular
Pins per row 5
Polarized No
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 31mm

Reviews

Be the first to submit a review

Trustpilot