TE Connectivity 8-968973-1 MCP2.8 Female Shrouded Automotive Connector 15P

MPN
8-968973-1
Order Code
14-0855
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 9,838 in stock

TE Connectivity 8-968973-1 is a female shrouded automotive connector with 15 positions.

It supports MCP 2.8 type contacts and ensures reliable performance in automotive applications.

The connector is designed for use in harsh environments, offering enhanced durability and vibration resistance.

Typical applications include automotive powertrain systems and general vehicle wiring. .


Type Automotive Connector
Number of Contacts 15
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 23.5mm
ELV Compliant
Height 24mm
Housing Color Violet
Hybrid Connector No
Insulation Material PBT
Length 31mm
Material Polyamide
Mating Tab Width 0.11inch
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1200
Packaging Carton
Pitch 5mm
Polarized No
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 31mm

Reviews

Be the first to submit a review

Trustpilot