TE Connectivity 8-968972-2 MCP 12P Automotive Female Shrouded Connector

MPN
8-968972-2
Order Code
15-9069
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 6,922 in stock

The TE Connectivity 8-968972-2 connector is a female shrouded variant with 12 positions, designed for secure electrical connections.

It offers robust construction, ensuring durability and reliability in automotive applications.

The part is typically used in vehicle systems such as lighting and engine components.

Its compact design aids in efficient space utilisation within automotive assemblies.


Number of Contacts 12
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Depth 24mm
ELV Compliant
Height 24mm
Housing Color Grey
Hybrid Connector No
Insulation Material PBT
Length 26mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1500
Packaging Carton
Pitch 5mm
Polarized No
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series MCP 2.8
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.024inch

Reviews

Be the first to submit a review

Trustpilot