TE Connectivity 8-968970-1 Automotive Connectors Female Shrouded MCP2.8 6P

MPN
8-968970-1
Order Code
14-1459
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
150+ £0.872
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,600 in stock

The TE Connectivity 8-968970-1 is a female shrouded connector with MCP2.8 terminals designed for secure electrical connections.

It features six positions, making it suitable for complex wiring systems.

This connector is commonly used in automotive applications for reliable power and signal transmission.

Its robust design ensures durability and performance in demanding environments.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 23.5mm
ELV Compliant
Height 24mm
Hybrid Connector No
Insulation Material PBT
Length 0.63inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 2400
Packaging Carton
Pitch 5mm
Polarized No
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot