TE Connectivity 8-6609107-9 PWR Ent Mod Male Shrouded IEC320-C14 Panel Mount

MPN
8-6609107-9
Order Code
14-7103
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
3+ £45.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 8-6609107-9 is a power entry module with a male shrouded IEC320-C14 connector for panel mounting.

It features a compact design with a current rating suitable for standard electrical applications.

The product is commonly used in electronic devices and equipment requiring reliable power input.

Its robust construction ensures durability and consistent performance in various environments.


Type Multi-Function Inlet Filters
Mounting Type Chassis
Switch Not Applicable
Additional Hardware Switch
Body Orientation Straight
Gender PL
Max Current Rating 10a
Max Voltage Rating (115|230)VAC
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mounting Panel Mount
Number of Contacts 3
Number of Ports 1
Product Height (mm) 58.16
Product Length (mm) 30.98
Termination Method Solder Lug

Reviews

Be the first to submit a review

Trustpilot