TE Connectivity's 8-6609107-0 is an AC power entry module with dual fuse holders.
It features a snap-in design for easy installation and supports a 3-ampere current rating.
The module is ideal for offering integrated power entry alongside circuit protection in electronic devices.
It is commonly used in consumer electronics, computers, and telecommunications equipment.
| Type |
Multi-Function Inlet Filters |
| Number of Positions |
3 |
| Current |
3a |
| Current Rating |
3a |
| Leakage Current |
2uA |
| Length |
31.49mm |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
40°C |
| Minimum Operating Temperature |
-10°C |
| Mount |
Snap in |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Operating Frequency |
30 to 30000 KHz |
| Orientation |
Straight |
| Package/Case |
Module |
| Panel Thickness |
2.9mm |
| RoHS Compliant |
Yes |
| Series |
P, Corcom |
| Termination |
Faston |