TE Connectivity 8-2823056-6 FFC&FPC Female Connector 16P W/ Latch

MPN
8-2823056-6
Order Code
14-2857
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 900 in stock

TE Connectivity's 8-2823056-6 is a female FFC/FPC connector featuring 16 positions.

It includes a latch for secure connections and ease of use.

This connector is ideal for flexible flat cable applications and printed circuit board connections.

Commonly used in consumer electronics, it aids in reliable and compact electrical connections.


Type Board to Board
Body Orientation Straight
Gender F
Height 5.3mm
Max Current Rating 1.3/ContactA
Max Voltage Rating 100VDC|100VAC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mounting Surface Mount
Number of Contacts 16
Number of Rows 2
Terminal Pitch 1.27mm
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot