TE Connectivity 8-2178711-8 Micro-Match Connector Female 18P SMD Unshrouded

MPN
8-2178711-8
Order Code
14-3139
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 900 in stock

TE Connectivity's 8-2178711-8 MicroMatch Connector is a 18-pin, surface-mount device.

It features an unshrouded design suitable for compact spaces.

This connector ensures reliable connections in environments with vibration.

Typical applications include consumer electronics and industrial automation systems.


No. of Rows 2
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Dielectric Withstanding Voltage 500VAC
Insulator Colour BLACK
Insulator Material GLASS FILLED POLYAMIDE
Manufacturer Series 2178711
Maximum Operating Temperature 85
Minimum Operating Temperature -30
Mounting Style STRAIGHT
Mounting Type PCB (SMD)
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows 2
Number of Ways 18
Reliability COMMERCIAL
Termination Type SURFACE MOUNT
Total Number of Contacts 18

Reviews

Be the first to submit a review

Trustpilot