The TE Connectivity 8-2178711-4 is a female connector with 14 positions, featuring a surface mount device design.
It is unshrouded, allowing for compact and efficient connections.
This component is typically used in consumer electronics and industrial equipment for reliable signal and data transmission.
Its design is well-suited for automated assembly processes.
| No. of Ways |
4 |
| Contact Finish Termination |
TIN OVER NICKEL |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
500VAC |
| Insulator Colour |
BLACK |
| Insulator Material |
GLASS FILLED POLYAMIDE |
| Manufacturer Series |
2178711 |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-30 |
| Mounting Style |
STRAIGHT |
| Mounting Type |
PCB (SMD) |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Ways |
14 |
| Reliability |
COMMERCIAL |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
14 |