The TE Connectivity 8-215464-2 is a board connector with a male configuration and features 12 contacts arranged in two rows.
Its straight design makes it suitable for direct PC board mounting.
This connector is commonly used in electronics for reliable data and signal transmission.
Ideal for applications requiring robust connectivity solutions.
| Type |
Ribbon Cable Connector |
| Number of Positions |
12 |
| Pitch |
1.27mm |
| Orientation |
Straight |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.27 |
| Connector Length |
.55 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Post Length |
0.122inch |
| Contact Shape |
Rectangular |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
6.9mm |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Material |
PBT |
| Insulation Resistance |
1000 |
| Length |
13.97mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Mating Tab Thickness |
.016 |
| Mating Tab Width |
.028 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
12 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Package Quantity |
250 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
5um |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230v |
| Width |
18.5mm |