TE Connectivity 8-215083-4 Headers Male Shrouded 14P 28AWG MOW

MPN
8-215083-4
Order Code
14-4145
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity 8-215083-4 is a male shrouded connector with 14 positions.

It is suitable for use with 28 AWG wires.

The connector is designed for reliable signal transmission in electronic devices.

Typical applications include consumer electronics and industrial equipment.


Type Ribbon Cable Connectors
Pitch 1.27mm
Number of Ways 14
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Vertical
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible Insulation Diameter Range .035 – .039
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .27
Connector Length .838
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 6.8mm
Housing Color Red
Housing Material PBT GF
Insulation Diameter 0.035inch
Insulation Resistance 1000
Lead Free Not Applicable
Lead Pitch 1.27mm
Length 21.3mm
Material Polyester, Thermoplastic
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Contact Friction
Mating Tab Thickness .016
Mating Tab Width .028
Max Voltage Rating (AC) 230v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 14
Number of Poles 14
Number of Positions 14
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Right Angle
Package Quantity 250
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
UL Rating Recognized
Wire Size 28
Wire/Cable Gauge 28AWG
Wire/Cable Type Ribbon
Working Voltage 100v

Reviews

Be the first to submit a review

Trustpilot