TE Connectivity's 8-215079-8 is a male shrouded header with 18 positions for top entry.
This component features a robust plastic housing that enhances durability and ensures secure connections.
It is commonly used in printed circuit boards and electronic applications for reliable signal transmission.
The header is ideal for use in telecommunications and industrial equipment.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
18 |
| Pitch |
0.05inch |
| Number of Rows |
2 |
| Mouning Orientation |
Straight |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.16 |
| Connector Length |
.98 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Post Length |
0.122inch |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| DC Rated Voltage |
100v |
| Depth |
5.1mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.16inch |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Resistance |
1000 |
| Lead Length |
3.0988mm |
| Length |
0.976inch |
| Material |
Polyester |
| Mating Alignment |
With |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Operating Supply Voltage |
100v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Package Quantity |
250 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
0.005um |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230v |
| Width |
24.9mm |