TE Connectivity 8-188275-6 Connector Female Shrouded 16P Top Entry SMT

MPN
8-188275-6
Order Code
14-1925
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
900+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 900 in stock

TE Connectivity's 8-188275-6 is a female shrouded connector with 16 positions designed for surface mount technology.

The connector features a top entry for easy cable access and is suitable for high-density circuit boards.

It is primarily used in telecommunications and data equipment applications.

This part ensures reliable electrical connections and supports efficient assembly processes.


Type Ribbon Cable Connectors
Board Standoff Yes (With)
Centerline (Pitch) 1.27mm
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .21
Connector Length .881
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.5
Contact Finish - Mating TIN
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.21inch
Housing Color Red
Housing Material PA 4.6
Insulation Color Red
Insulation Material Nylon
Insulation Resistance 1000
Length 22.4mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Contact Friction
Max Voltage Rating (AC) 100v
Max Voltage Rating (DC) 100.1kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 16
Number of Positions 16
Number of Rows 2
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 900
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 900
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pitch 0.05inch
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v

Reviews

Be the first to submit a review

Trustpilot