TE Connectivity 8-188275-2 FOB Connector Female 12 Positions SMT Unshrouded

MPN
8-188275-2
Order Code
14-1924
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 9,900 in stock

The TE Connectivity 8-188275-2 FOB Connector is a female, 12-position, surface-mount terminal.

It is unshrouded, making it compact and suitable for tight spaces.

This connector provides reliable electrical connections for circuits, ensuring efficient performance.

Typical applications include consumer electronics and telecommunications equipment.


Pitch 1.27mm
No. of Rows 2
No. of Ways 12
Board Standoff Yes (With)
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .21
Connector Length .681
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Finish - Mating TIN
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current 2a
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.21inch
Housing Color Red
Housing Material PA 4.6
Insulation Color Red
Insulation Material Nylon
Insulation Resistance 1000
Lead Pitch 1.27mm
Length 17.3mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Contact Friction
Max Voltage Rating (AC) 100v
Max Voltage Rating (DC) 100.1kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 12
Number of Poles 12
Number of Positions 12
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 900
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 900
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Plating Thickness 5um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 1.5mm
Row-to-Row Spacing .059
Series Micro-MaTch
Termination SMD/SMT
Termination Method to PCB Surface Mount
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage 100v
Voltage Rating 230v
Voltage Rating (AC) 230v
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot