TE Connectivity 8-1768047-8 STD24W-DOT Female Shrouded Connector 24Pos

MPN
8-1768047-8
Order Code
15-3857
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1000+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 650 in stock

The TE Connectivity 8-1768047-8 is a standard female shrouded connector with 24 positions.

This connector is designed for reliable and secure wire-to-board applications.

Its features include durable housing and enhanced contact reliability.

Typical applications include telecommunications and industrial equipment.


Type Pre-Printed Markers
Compatible Cable Diameter Range .59 – .75
Marker Colour White
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot