TE Connectivity 8-1768019-1 Caution Sign Self-Adhesive 10 Pcs

Image Representative of Range

TE Connectivity 8-1768019-1 Caution Sign Self-Adhesive 10 Pcs

MPN
8-1768019-1
EAN-13
2050009145620
Order Code
07-4975
Country of Origin
Germany
View Full Product Range (3)

Discontinued


TE Connectivity produces caution signs, specifically the Achtung Hochspannung! self-adhesive films, listed as 8-1768019-1. These caution signs are designed for high-voltage applications, providing clear warnings to maintain safety in electrical environments. Typically utilised in industrial settings, these signs ensure personnel are alerted to potential electrical hazards, aiding in accident prevention.
Type Caution sign
Dimensions 1.9690000000000001
Color Black, Yellow
Finish GLOSS
Material Self-adhesive film
Motif Achtung Hochspannung!
Operating Temperature Range -40 – 230
Packaging Method Box
Packaging Quantity 10
Primary Product colour Yellow
Primary Product Material Vinyl Film
Width 50mm

Trustpilot